R5F61648HD50BGV
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: R5F61648HD50BGV
Secondary Manufacturer Part#: R5F61648HD50BGV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| LFBGA | ||
| Surface Mount | ||
| I2C/SCI | ||
| H8SX | ||
| H8SX/1600 | ||
| 102 | ||
| 176 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| H8SX Family H8SX/1600 Series H8SX/1648H Group Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |