R5F61644N50FPV
MCU 32-bit H8SX CISC 512KB Flash 3.3V 144-Pin LQFP
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: R5F61644N50FPV
Secondary Manufacturer Part#: R5F61644N50FPV
- RoHS 10 Compliant
- Tariff Charges
The H8SX/1648 (H8SX/1642F, H8SX/1644F, H8SX/1648F) Group is a 32-bit CISC microcomputer with a maximum operating frequency of 50 MHz. It is upward pin-to-pin compatible with existing H8SX/1650, 1651, 1657 groups and supports greater ROM size from 256K to 1MB. The on-chip peripheral functions have been enhanced with 2 units of TPU and PPG, and 3 units of ADC. I2C also supports 5V input
- CPU
- 32-bit bus
- Power supply voltage: 3.0-3.6 V
- Maximum operating frequency: 50 MHz
- Executes basic instructions in 1 state
- 32-bit internal multiplier/ divider
- Internal memory
- H8SX/1644F (Flash 512 KB, RAM 40 KB)
- Bus controller (BSC)
- DMA controller (DMAC) : 4 ch
- Data transfer controller (DTC)I/O ports: 92 input/output ports, 17 input ports
- 16-bit timer pulse unit (TPU) : 12 ch
- Programmable pulse generator (PPG) x 2 units
- 8-bit timers (TMR) : 8 ch
- Watchdog timer (WDT)
- User break controller (UBC)
- New A/D converters (High-speed A/D converters 4 ch x 3 units): 12ch
- D/A converters: 2 ch
- Serial communication interface(SCI) : 7 ch
- Asynchronous/ clocked synchronous
- Smart card I/F : 7 ch
- Hi-speed SCI (720kbps) : 2 ch
- Boundary scan function supported
- I2C bus: 4 ch
- I2C sup
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SCI | ||
| H8SX | ||
| H8SX/1600 | ||
| 97 | ||
| 144 | ||
| 50 | ||
| 75 °C | ||
| -20 °C | ||
| H8SX Family H8SX/1600 Series H8SX/1644 Group Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |