R5F5651EHDBG#20
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: R5F5651EHDBG#20
Secondary Manufacturer Part#: R5F5651EHDBG#20
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| RXv2 | ||
| LFBGA | ||
| Surface Mount | ||
| CAN|CSI|Serial I2C|S | ||
| RX | ||
| RX600 | ||
| 137 | ||
| 176 | ||
| 120 | ||
| 85 °C | ||
| -40 °C | ||
| RX Family RX600 Series RX65N Group Microcontrollers | ||
| 2 MB | ||
| 640 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |