R5F5651CDDBG#20
MCU 32-Bit R5F565 RXv2 RISC 1.5MB Flash 3.3V 176-Pin LFBGA Tray
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: R5F5651CDDBG#20
Secondary Manufacturer Part#: R5F5651CDDBG#20
- RoHS 10 Compliant
- Tariff Charges
RX651 series is a mainstream 32bit microcontroller with RXv2 core, large-capacity RAM, and enhanced security, connectivity and human machine interface (HMI) capabilities.
- RXv2 core 120MHz operation (34 coreMark/mA), single-precision FPU
- 1536KB program memory, 32KB dataflash, 640KB RAM, 137 I/O ports
- Supply voltage range from 2.7 to 3.6V
- 8bit x 4-ch, 16bit x 19-ch, 32bit x 3-ch timer, 12bit x 29-chADC, 12bit x 2-ch DAC
- 13 x UART, 16 x SPI, 16 x I2C, 2ch x CAN
- RTC, LVD, DMA
- 1 x watchdog timer
- 2D drawing engine, camera interface PDC, graphics LCD controller
- USB endpoints x 10, USB host, USB isochronous transfer support, USB peripheral, USB ports (ch) x 1
- Available in 176 pin LFBGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 29 | ||
| 12Bit | ||
| 32 Bit | ||
| LFBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SCI, SPI, USB | ||
| RX | ||
| RX600 | ||
| 176 | ||
| 120 MHz | ||
| 85 °C | ||
| -40 °C | ||
| RX Family RX600 Series RX651 Group Microcontrollers | ||
| 1.5 MB | ||
| 640 KB | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |