R5F564MLDDFC#11
32-bit MCU, RXv2, 120 MHz, 4 MB, 512 KB, 176 Pins, LQFP
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: R5F564MLDDFC#11
Secondary Manufacturer Part#: R5F564MLDDFC#11
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 29 | ||
| 12-bit | ||
| 32-bit | ||
| RXv2 | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, QSPI, SPI, UART, USB | ||
| RX | ||
| RX600 | ||
| 127 | ||
| 176 | ||
| 120 MHz | ||
| 85 °C | ||
| -40 °C | ||
| RX Family RX600 Series RX64M Group Microcontrollers | ||
| 4 MB | ||
| 512 KB | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |