R5F563TCEDFA#V1
MCU 32-Bit R5F563T RX CISC 384KB Flash 2.7V to 3.6V 120-Pin LQFP Tray
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: R5F563TCEDFA#V1
Secondary Manufacturer Part#: R5F563TCEDFA#V1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| 32 KB | ||
| RX | ||
| LQFP | ||
| Surface Mount | ||
| CISC | ||
| Serial I2C|SPI|UART|USB | ||
| Serial I2C|SPI|UART| | ||
| Tin | ||
| 4 GB | ||
| 325 mW | ||
| 100 MHz | ||
| Surface Mount | ||
| 120 | ||
| 93 | ||
| 20 | ||
| 8-chx12-bit|12-chx10-bit | ||
| 2-chx10-bit | ||
| 2.7 to 3.6 V | ||
| -40 to 85 °C | ||
| 120LQFP | ||
| 120 | ||
| 16 x 16 x 1.55 mm | ||
| 384 KB | ||
| Flash | ||
| No | ||
| 32 KB | ||
| Industrial | ||
| LQFP | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |