R5F5631ADDFC#V0
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: R5F5631ADDFC#V0
Secondary Manufacturer Part#: R5F5631ADDFC#V0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LFQFP | ||
| Surface Mount | ||
| RX | ||
| RX600 | ||
| 134 | ||
| 176 | ||
| 85 °C | ||
| -40 °C | ||
| RX Family RX600 Series RX631 Group Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |