PDP SEO Portlet

R5F514T5AMFL#70

MCU RX14T 48pinLFQFP RXv2 48MHz ROM128KB/RAM12KB Ta=-40-125?

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: R5F514T5AMFL#70
Secondary Manufacturer Part#: R5F514T5AMFL#70
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RX14T is an entry-level, low-end inverter / motor control MCU that expands the RX MCU portfolio offering improved performance and enhanced functions over the RX13T and RX23T MCU groups. The RX14T features a 48 MHz, RXv2 core with a TFU (Trigonometric Function Unit), rich analog and timer functions.

  • Capability of control Single motor + a(System control, PFC control etc.)
  • RX13T and RX23T Successor, Pin to Pin compatible
  • 5V support, RXv2 48MHz with TFUv1(Trigonometric accelerator)
  • Increase GPIO(ex. GPIO 44pin on 48pinPKG), System pin 4pin only
  • Inverter Timer – Both have MTU3 and GPT: Set pin-layout with PWM output for Dual motors
  • 12bit ADC 2unit, Conv.time min 0.5us. PGA 3ch, CMP 3ch with DAC 2ch for ref voltage
  • First RX product to support high temperatures Ta =125?
  • QFN 24,32,48pin, Wide pitch PKG 32(0.8mm),44(0.8mm),52(0.65mm) 64(0.65mm)pin

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  250.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $: