R4F24568NVRFQV
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
ICs, Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: R4F24568NVRFQV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 MHz | ||
| 144 Pins | ||
| null | ||
| 94 I/O's | ||
| -20 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| LQFP | ||
| null | ||
| null | ||
| 16 Channels | ||
| 16 bit, 32 bit | ||
| 75 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |