PDP SEO Portlet

R4F24248NVFPV

MCU 16-bit/32-bit H8S CISC 256KB Flash 3.3V 120-Pin LQFP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: R4F24248NVFPV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 16-bit high-speed H8S/2600 CPU
    • Upward-compatible with H8/300 and H8/300H CPUs on an object level
    • General register mode (Sixteen 16-bit general registers)
    • Number of basic instructions: 69 types (arithmetic and logic, multiply anddivide, bit-manipulation, and multiply-and-accumulate instructions)
  • On-chip memory
    • ROM: 256 KB and 128 KB Flash version; ROMless version
    • RAM : 64 KB and 48 KB
  • A wealth of peripheral functions
    • EXDMA controller
    • I2C bus interface 2
    • Synchronous serial communication unit
    • SDRAMI/F support

Technical Attributes

Find Similar Parts

Description Value
33 MHz
120 Pins
null
83 I/O's
-20 °C
null
null
Surface Mount
null
null
null
null
null
LQFP
null
null
10 Channels
16 bit, 32 bit
75 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
Need More?
USD $:
$ 17.02522
90+
$17.02522
180+
$16.93835
360+
$16.85149
720+
$16.76463
1440+
$16.67776
SubTotal:
$1,532.27