PDP SEO Portlet

R1LP0408DSP-5SI#S1

SRAM Chip Async Single 5V 4Mbit 512K X 8 55ns 32-Pin SOP Emboss T/R

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: R1LP0408DSP-5SI#S1
Secondary Manufacturer Part#: R1LP0408DSP-5SI#S1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
SDR
4 Mbit
Tin
10 mA
5.5 V
55 ns
4 Mbit
4.5 V
Surface Mount
32
8 Bit
8 Bit
1
512 KBit
-40 to 85 °C
85 °C
-40 °C
512K x 8
32SOP
32
20.75 x 11.4 x 2.75 mm
No
Industrial
SOP
5.5 V
4.5 V
5 V
Asynchronous
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.85714
2000+
$2.7027
4000+
$2.63158
8000+
$2.56425
16000+
$2.5511