PDP SEO Portlet

R0K505231S920BE

Starter Kit, 32bit, RX231, LCD Display Module, On-Chip Debugging Emulator, IDE

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: R0K505231S920BE
Secondary Manufacturer Part#: R0K505231S920BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

R0K505231S920BE is a Renesas starter kit for RX231 (B mask: built-in trusted Secure IP). It is the perfect starter kit for developers who are new to the RX231. The kit includes an LCD display module, on-chip debugging emulator, and integrated development environment so you can start evaluating the RX231 immediately after opening the box.

  • RX231 builds in trusted secure IP, AES encryption function & robust key management can be evaluated
  • Supports SDHI
  • Touch feature (self-capacitive type) can be evaluated
  • In addition, CAN, IIC, etc. can be evaluated
  • Required IBM-PC compatible PC (need USB interface, processor 1GHz over), OS: Windows 8/7/Vista

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$293.33333
2+
$285.71429
4+
$282.05128
8+
$278.48101
16+
$275.0