PDP SEO Portlet

R0E530650MCU00

In-Circuit Emulator for M16C/60 Series M16C/65 and M16C/64A Groups MCUs

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: R0E530650MCU00
Secondary Manufacturer Part#: R0E530650MCU00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCU unit is a MCU-dependent hardware tool for the E100 emulator. Connecting it to the E100 emulator main unit allows you to configure a debugging environment for your target system. It is easy for the user to replace.

  • Supported MCUs: M16C/60 Series M16C/65, M16C/64A Group MCUs with up to 792KB program ROM
  • Applicable MCU: mode Single-chip mode, memory expansion mode, microprocessor mode
  • Maximum ROM/RAM capacity
    • (1) Internal flash ROM : 792KB
    • 0E000h--0FFFFh : Data flash (8KB)
    • 10000h--13FFFh : Program ROM2 (16KB)
    • 40000h--FFFFFh : Program ROM1 (768KB)
    • (2) Internal RAM : 47KB
    • 00400h--0BFFFh
  • Emulation memory: 1MB (allocates to 4 blocks by 4kB) 12MHz or less : 0wait, More than 12MHz : 1wait
  • Maximum operating frequency: Power supply voltage : 2.7--5.5[V] 32MHz (with PLL)
  • Emulator power supply: Supplied from the DC power of the emulator
  • Overseas standards
    • European Standards: EN 55022 Class A, EN 55024
    • US FCC Standard: FCC part 15 Class A

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9030890100
Schedule B: 9030890100
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$893.33333
2+
$870.12987
4+
$858.97436
8+
$848.10127
16+
$837.5