PDP SEO Portlet

R0E0100TNPFJ00

Converter Board For Connecting R0E001000FLX10 To 100Pin 0.65mm Pitch QFP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: R0E0100TNPFJ00
Secondary Manufacturer Part#: R0E0100TNPFJ00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R0E0100TNPFJ00 is a converter board for connecting the flexible cable R0E001000FLX10 to a foot pattern for 100-pin 0.65mm pitch QFP.

  • Applicable package
    • PRQP0100JB-A: formerly 100P6S-A
    • PRQP0100JD-B: formerly 100P6F-A
    • PLQP0100JA-A: formerly 100P6A-A (100-pin 0.65mm pitch QFP)
  • Insertion/removal iterations of connector: 50 times guaranteed

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$453.33333
10+
$441.55844
30+
$435.89744
50+
$430.37975
100+
$425.0