PDP SEO Portlet

R0E000010ACB20

Isolator for the E1 Emulator of RH850 and RL78

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: R0E000010ACB20
Secondary Manufacturer Part#: R0E000010ACB20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R0E000010ACB20 is an isolator for the E1 emulator of RH850 and RL78. This product is used for a debugging environment where there is a GND gap between the user system and emulator system.

  • Supported Emulator: E1 emulator
  • Power supply: 3.0 V to 5.5 V
  • Acceptable GND gap voltage less than 42.4VAC, or 60VDC
  • Applicable MCU Families
    • RH850 Family
    • RL78 Family
  • LED indication
    • LED1: Illuminated when power is supplied from the emulator
    • LED2: Illuminated when power is supplied from the user system
  • Operating temperature 5 to 35°C (no condensation)
  • Storage temperature -10 to 60°C (no condensation)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$266.66667
2+
$259.74026
4+
$256.41026
8+
$253.16456
16+
$250.0