QS4A205QG8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad 2:1 | ||
| Matte Tin | ||
| 260 | ||
| 17@5V Ohm | ||
| 6@5V@-40C to 85C ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 4 | ||
| 3, 3.6 V | ||
| -40 to 85 °C | ||
| 16QSOP | ||
| 16 | ||
| Single | ||
| 4.9 x 3.8 x 1.47 mm | ||
| No | ||
| Industrial | ||
| QSOP | ||
| 4.75V to 5.25V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |