PDP SEO Portlet

QS3VH257PAG

Bus Switch, 4 Channels, 8 Ohm, 120 mA, 16 Pins, TSSOP

Manufacturer:Renesas Electronics
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: QS3VH257PAG
Secondary Manufacturer Part#: QS3VH257PAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QS3VH257 HotSwitch Quad 2:1 multiplexer/demultiplexer is a highbandwidth bus switch. The QS3VH257 has very low ON resistance,resulting in under 250ps propagation delay through the switch. The Select(S) input controls the data flow. In the ON state, the switches canpass signals up to 5V. In the OFF state, the switches offer very highimpedence at the terminals. pedence at the terminals.The combination of near-zero propagation delay, high OFF impedance,and over-voltage tolerance makes the QS3VH257 ideal for high performancecommunication applications. The QS3VH257 is characterized for operation from -40°C to +85°C.

  • N channel FET switches with no parasitic diode to VCC
    • Isolation under power-off conditions
    • No DC path to VCC or GND
    • 5V tolerant in OFF and ON state
  • 5V tolerant I/Os
  • Low RON - 4O typical
  • Flat RON characteristics over operating range
  • Rail-to-rail switching 0 - 5V
  • Bidirectional dataflow with near-zero delay: no added ground bounce
  • Excellent RON matching between channels
  • VCC operation: 2.3V to 3.6V
  • High bandwidth - up to 500MHz
  • LVTTL-compatible control Inputs
  • Undershoot Clamp Diodes on all switch and control Inputs
  • Low I/O capacitance, 4pF typical
  • Available in QSOP, SOIC, and TSSOP packages

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Multiplexer/Demultiplexer Bus Switch
260
120 mA
3.6 V
0.2@3.3V ns
3000 uA
2.3 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
16TSSOP
16
5 x 4.4 x 1 mm
50 pF
No
Industrial
TSSOP
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:96  Mult:1  
USD $:
96+
$1.1858
192+
$1.08209
384+
$1.07654
768+
$1.071
1536+
$0.96