PDP SEO Portlet

QS3VH245QG8

Bus Switch, 8 Channels, Bus Switch, 9 ohm, QSOP, 20 Pins

Manufacturer:Renesas Electronics
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: QS3VH245QG8
Secondary Manufacturer Part#: QS3VH245QG8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 x 1:1
Matte Tin
Bus Switch
260
120 mA
7 Ohm
3.6 V
0.2@3.3V ns
4000 uA
2.3 V
Surface Mount
MSL 1 - Unlimited
1
8
8
-40 to 85 °C
20QSOP
20
0.6400
8.69 x 3.94 x 1.47 mm
50 pF
Industrial
QSOP
2.5|3.3 V
2000 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.5365
6000+
$0.5254
12000+
$0.5143
24000+
$0.5032
48000+
$0.4884