PDP SEO Portlet

QS3861QG

Bus Switch, 10 Channel, 15 Ohm, 120 mA, 24 Pins, QSOP

Manufacturer:Renesas Electronics
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: QS3861QG
Secondary Manufacturer Part#: QS3861QG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 x 1:1
Matte Tin
Bus Switch
260
-120 mA
120 mA
10 Ohm
5.25 V
0.25@5V ns
3 uA
4.75 V
Surface Mount
MSL 1 - Unlimited
1
10
10
-40 to 85 °C
24QSOP
24
0.6400
8.7 x 3.8 x 1.47 mm
50 pF
Industrial
QSOP
5 V
0.2 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1045  Mult:55  
USD $:
1045+
$0.4205
2090+
$0.4118
4180+
$0.4031
8360+
$0.3944
16720+
$0.3828