QS3244QG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 x 1:1 | ||
| Matte Tin | ||
| Bus Switch | ||
| 260 | ||
| -120 mA | ||
| 120 mA | ||
| 10 Ohm | ||
| 5.25 V | ||
| 0.25@5V ns | ||
| 3 uA | ||
| 4.75 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 8 | ||
| -40 to 85 °C | ||
| 20QSOP | ||
| 20 | ||
| 0.6400 | ||
| 8.69 x 3.94 x 1.47 mm | ||
| 50 pF | ||
| Industrial | ||
| QSOP | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |