PDP SEO Portlet

QB-48FB-YQ-01T

YQ Connector For RL78/G14 Series Microcontrollers

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: QB-48FB-YQ-01T
Secondary Manufacturer Part#: QB-48FB-YQ-01T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RL78/G14 microcontrollers balance the industry's lowest level of consumption current (CPU: 66 µA/MHz, standby (STOP): 240 nA) and a high calculation performance of 44 DMIPS (32 MHz). The built-in high-function timer supports three-phase motor control using three-phase complementary PWM output. They have an on-chip oscillator, data flash, A/D and D/A converters, comparator, and more. Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). With a broad 30 to 100-pin lineup and up to 512 KB on-chip flash memory, these microcontrollers can be used in a wide variety of applications such as motor control and consumer and industrial equipment.

  • Ultra-Low Power Consumption Technology
    • VDD = single power supply voltage of 1.6 to 5.5 V which can operate a 1.8 V device at a low voltage
    • HALT mode
    • STOP mode
    • SNOOZE mode
  • RL78 CPU Core
    • CISC architecture with 3-stage pipeline
    • Minimum instruction execution time: Can be changed from high speed (0.03125 µs: @ 32 MHz operation with high-speed on-chip oscillator) to ultra-low speed (30.5 µs: @ 32.768 kHz operation with subsystem clock)
    • Multiply/divide/multiply & accumulate instructions are supported.
    • Address space: 1 MB
    • General-purpose registers: (8-bit register ?8) ?4 banks
    • On-chip RAM: 2.5 to 48 KB
  • Code Flash Memory
    • Code flash memory: 16 to 512 KB
    • Block size: 1 KB
    • Prohibition of block erase and rewriting (security function)
    • On-chip debug function
    • Self-programming (with boot swap function/flash shield window function)
    • <

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$124.0
2+
$120.77922
4+
$119.23077
8+
$117.72152
16+
$116.25