PDP SEO Portlet

PTX100RDQ56D13

RFID, Reader, 13.15MHz to 52MHz, 2.7V to 5.5V, 3µA, 2W, HVQFN-EP-56

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PTX100RDQ56D13
Secondary Manufacturer Part#: PTX100RDQ56D13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PTX100RDQ56D13 is a highly integrated NFC reader IC for contactless communication with increased key performance parameters such as output power (transmitter current up to 650mA) and RX sensitivity (-80dBc 1). While eliminating the EMC filter and matching components, the PTX100R enables simple integration and compact design without the complexity associated with existing solutions (dual resonating circuits composed of EMC filter and antenna). Due to its modular Soft Controller architecture, the NFC functionalities are integrated into a split-stack solution where time-critical operations are running on the on-chip HW accelerator, and the rest of the NFC logic is in the host controller to carry out applications such as POS and IOT readers.

  • Fractional-N PLL to support any reference input clock frequency from 13.15MHz to 52MHz
  • ISO/IEC14443-A reader/writer mode up to 848kBit/s
  • Supports reading/writing of NFC Tag Type 2, 3, 4A/4B and 5
  • FeliCa™ reader/writer mode 212 & 424kBit/s, ISO/IEC 15693 reader/writer mode
  • NFC Card Emulation Mode for Tag Type 4A (106kBit/s)
  • Low power card detection (LPCD), low power field detection (LPFD)
  • Programmable GPIOs, supported host interfaces: I²C, SPI, UART
  • EMC filter removal due to sinewave output driver and direct antenna connection (DiRAC)
  • Supply voltage range from 2.7V to 5.5V
  • Ambient temperature range from -40°C to 70°C, HVQFN56 package

Technical Attributes

Find Similar Parts

Description Value
56
5.5 V
2.7 V
No SVHC (23-Jan-2024)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.58571
6000+
$2.44595
12000+
$2.38158
24000+
$2.32051
48000+
$2.2625