PDP SEO Portlet

PS9924-Y-F3-AX

Optocoupler Open Collector DC-IN 1-CH 8-Pin LSDIP SMD Embossed T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS9924-Y-F3-AX
Secondary Manufacturer Part#: PS9924-Y-F3-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS9924 is an optical coupled high-speed, active low type isolator containing a GaAlAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip.

  • Long creep age distance (14.5 mm MIN.)
  • High common mode transient immunity (CMH, CML = ±15 kV/µs MIN.)
  • High-speed response (tPHL = 100 ns MAX., tPLH = 100 ns MAX.)
  • Low power consumption (Vcc = 3.3/5V)
  • 8-pin LSDIP (Long Creep age SDIP) type
  • Embossed tape product: PS9924: 10 pcs (Tape 10 pcs cut)
  • Pb-Free and Halogen Free product
  • Safety standards
    • UL approved: No. E72422
    • CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
    • SEMKO approved (EN 60065, EN 60950)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.12857
2000+
$3.9054
4000+
$3.80263
8000+
$3.70513
16000+
$3.6125