PDP SEO Portlet

PS9905-Y-V-F3-AX

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS9905-Y-V-F3-AX
Secondary Manufacturer Part#: PS9905-Y-V-F3-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Gold over Nickel Palladium
260
25 mA
250 mW
Surface Mount
MSL 1 - Unlimited
-40 to 110 °C
Totem-Pole
6LSDIP
8
6.7 x 13.8 x 3.5
LSDIP
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.15714
2000+
$3.93243
4000+
$3.82895
8000+
$3.73077
16000+
$3.6375