PS9821-2-F3-AX
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SSOP T/R
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: PS9821-2-F3-AX
Secondary Manufacturer Part#: PS9821-2-F3-AX
- RoHS 10 Compliant
- Tariff Charges
The PS9821-2 are active-low type high-speed photo couplers that use a GaAlAs light-emitting diode on the input side and a photo detector IC that includes a photodiode and a signal processor on the same chip on the output side. PS9821-2 are designed specifically for high common mode transient immunity (CMR) and low pulse width distortion, PS9821-2 is suitable for high density applications.
- Low power consumption (Vcc = 3.3 V)
- Pulse width distortion (|tPHL - tPLH| = 35 ns MAX.)
- High common mode transient immunity (CMH, CML = ±15 kV/µs MIN.)
- 40% reduction of mounting area (5-pin SOP × 2)
- High-speed (15 Mbps)
- High isolation voltage (BV = 2500 Vrms.)
- Open collector output
- Ordering number of tape product : PS9821-2: 20 pcs (Tape 20 pcs cut)
- Pb-Free product
- Safety standards
- UL approved: File No. E72422
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Gold | ||
| 260 | ||
| 15 Mbps | ||
| 15 mA | ||
| 40 mW | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 8SSOP | ||
| 8 | ||
| 5.21 x 3.95 x 3.17 mm | ||
| SSOP | ||
| 0.005 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |