PDP SEO Portlet

PS9821-1-F3-AX

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS9821-1-F3-AX
Secondary Manufacturer Part#: PS9821-1-F3-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Gold
260
15 Mbps
20 mA
40 mW
Surface Mount
-40 to 85 °C
Open Collector
8SSOP
8
5.21 x 3.95 x 3.17 mm
SSOP
0.005 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.5
3000+
$1.41892
6000+
$1.4112
12000+
$1.404
24000+
$1.3968