PS9531L1-V-AX
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: PS9531L1-V-AX
Secondary Manufacturer Part#: PS9531L1-V-AX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 mA | ||
| 5000 Vrms | ||
| Through Hole | ||
| 1 | ||
| -40 to 125 °C | ||
| DC | ||
| 8PDIP | ||
| Magazine | ||
| 5 V | ||
| Extended Industrial |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |