PDP SEO Portlet

PS9531L1-AX

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS9531L1-AX
Secondary Manufacturer Part#: PS9531L1-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 mA
5000 Vrms
Through Hole
1
-40 to 125 °C
DC
8PDIP
Magazine
5 V
Extended Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$1.89654
100+
$1.88696
200+
$1.61842
400+
$1.57692
800+
$1.5375