PDP SEO Portlet

PS9513-V-AX

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP Magazine

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS9513-V-AX
Secondary Manufacturer Part#: PS9513-V-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS9513 are optically coupled isolators containing a GaAlAs LED on the input side and a photo diode and a signal processing circuit on the output side on one chip. The PS9513 is designed specifically for high common mode transient immunity (CMR) and low pulse width distortion with operating temperature. It is suitable for IPM drive.

  • High common mode transient immunity (CMH, CML = ±15 kV/µs MIN)
  • High-speed response (tPHL = 500 ns MAX., tPLH = 750 ns MAX.)
  • Maximum propagation delays (tPLH – tPHL = 270 ns TYP.)
  • Pulse width distortion (|tPHL - tPLH| = 270 ns TYP.)
  • Open collector output
  • Ordering number of tape product : PS9513 : Magazine case 50 pcs Pb-Free product
  • Safety standards
    • UL approved: No. E72422
    • CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
    • BSI approved: No. 8937, 8938
    • SEMKO approved: No. 1308848
    • NEMKO approved: No. P13217067
    • DEMKO approved: No. D-02380
    • FIMKO approved: No. FI 27913

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.5146
100+
$2.5019
200+
$1.9992
400+
$1.989
800+
$1.9788