PDP SEO Portlet

PS9505L3-AX

Optocoupler DC-IN 1-CH DC-OUT 8-Pin DIP SMD Magazine

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS9505L3-AX
Secondary Manufacturer Part#: PS9505L3-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS9505L3 are optically coupled isolators containing a GaAlAs LED on the input side and a photo diode, a signal processing circuit and a power output transistor on the output side on one chip. The PS9505L3 is designed specifically for high common mode transient immunity (CMR), high output current and high switching speed. The PS9505L3 is suitable for driving IGBTs and MOS FETs. The PS9505L3 is lead bending type (Gull-wing) for surface mounting.

  • Large peak output current (2.5 A MAX., 2.0 A MIN.)
  • High speed switching (tPLH, tPHL = 0.25µs MAX.)
  • UVLO (Under Voltage Lock Out) protection with hysteresis
  • High common mode transient immunity (CMH, CML = ±25 kV/µs MIN.)
  • product: PS9505L3: 50 Magazine Cases :
  • Pb-Free product
  • Safety standards
    • UL approved: No. E72422
    • CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
    • SEMKO approved: No. 1115598

Technical Attributes

Find Similar Parts

Description Value
16 mA
Gold over Nickel Palladium
260
Surface Mount
MSL 1 - Unlimited
1
-40 to 110 °C
DC
8DIP SMD
8
9.25 x 6.5 x 3.5
DIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.65619
100+
$2.64264
200+
$2.1437
400+
$2.13265
800+
$2.1216