PS9352AL2-V-E3-AX
Manufacturer:Renesas Electronics
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: PS9352AL2-V-E3-AX
Secondary Manufacturer Part#: PS9352AL2-V-E3-AX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Delta-Sigma | ||
| SMD | ||
| Surface Mount | ||
| Differential | ||
| Serial Microwire | ||
| 1 | ||
| 8 | ||
| 110 °C | ||
| -40 °C | ||
| Single 12-Bit Delta-Sigma ADCs | ||
| 12 Bits | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |