PDP SEO Portlet

PS9351L2-V-E3-AX

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS9351L2-V-E3-AX
Secondary Manufacturer Part#: PS9351L2-V-E3-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Gold over Nickel Palladium
260
15 Mbps
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
CMOS
6SDIP
6
4.58 x 6.8 x 3.5
SDIP
0.004 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.91429
4000+
$2.75676