PS9324L2-E3-AX
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SDIP Embossed T/R
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: PS9324L2-E3-AX
Secondary Manufacturer Part#: PS9324L2-E3-AX
- RoHS 10 Compliant
- Tariff Charges
The PS9324L2 are optical coupled high-speed, active low type isolators containing a GaAlAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip. The PS9324L2 is lead bending type for long creep age distance (Gull-wing) for surface mount.
- High common mode transient immunity (CMH, CML = ±15 kV/µs MIN.)
- Half size of 8-pin DIP
- Long creepage distance (8 mm MIN.: PS9324L2)
- High-speed (10 Mbps)
- High-speed response (tPHL = 75 ns MAX., tPLH = 75 ns MAX.)
- Low power consumption (Vcc = 3.3/5 V)
- Open collector output
- High isolation voltage (BV = 5000 Vrms.)
- Tape product : PS9324L2: 20 pcs (Tape 20 pcs cut)
- Pb-Free product
- Safety standards
- UL approved: No. E72422
- CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
- SEMKO approved (EN 60065, EN 60950)
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |