PDP SEO Portlet

PS9305L-V-E3-AX

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS9305L-V-E3-AX
Secondary Manufacturer Part#: PS9305L-V-E3-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Gold over Nickel Palladium
260
16 mA
250 mW
50 ns
Surface Mount
1
-40 to 110 °C
Push-Pull
8SDIP SMD
8
5.85 x 6.8 x 3.5
Extended Industrial
SDIP SMD
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.9
4000+
$2.84
8000+
$2.78
12000+
$2.72
16000+
$2.66