PDP SEO Portlet

PS9305L-E3-AX

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS9305L-E3-AX
Secondary Manufacturer Part#: PS9305L-E3-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Gold over Nickel Palladium
260
25 mA
250 mW
Surface Mount
-40 to 110 °C
Push-Pull
8SDIP SMD
8
5.85 x 6.8 x 3.5
SDIP SMD
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.29809
4000+
$2.28636
8000+
$2.27464
16000+
$2.26292
32000+
$2.25119