PDP SEO Portlet

PS9303L2-V-E3-AX

Optocoupler Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD Embossed T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS9303L2-V-E3-AX
Secondary Manufacturer Part#: PS9303L2-V-E3-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS9303L2 are optical coupled high-speed, totem pole output (active high output type) isolators containing a GaAlAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip. The PS9303L2 are specified high CMR and pulse width distortion with operating temperature. It is suitable for IPM drive. The PS9303L2 is lead bending type for long creep age distance (Gull-wing) for surface mount.

  • High common mode transient immunity (CMH, CML = 15 kV/µs MIN.)
  • Half size of 8-pin DIP
  • Pulse width distortion (|tPLH – tPHL|= 350 ns MAX.)
  • High-speed (1 Mbps)
  • High isolation voltage (BV = 5000 Vrms.)
  • Totem pole output (Active High Output Type)
  • Ordering number of tape product: PS9303L2: 20 pcs (Tape 20 pcs cut)
  • Pb-Free product
  • Safety standards
    • UL approved: No. E72422
    • CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.1
4000+
$1.98649
8000+
$1.93421
16000+
$1.88462
32000+
$1.8375