PS9151-F3-AX
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SOP T/R
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: PS9151-F3-AX
Secondary Manufacturer Part#: PS9151-F3-AX
- RoHS 10 Compliant
- Tariff Charges
The PS9151 is an optically coupled isolator containing a GaAlAs LED on the input side and a CMOS output IC on the output side. This photo coupler is high common mode transient immunity (CMR), a high-speed CMOS output type device designed for high-speed logic interface circuits.
- High-speed response (15 Mbps)
- Operable at high temperature (-40 to +100°C)
- High common mode transient immunity (CMH, CML = ±20 kV/µs TYP.)
- High isolation voltage (BV = 3750 Vrms.)
- Pulse width distortion (|tPHL - tPLH| = 3 ns TYP.)
- Ordering number of tape product : PS9151 : 20 pcs (Tape 20 pcs cut)
- Pb-Free product
- Safety standards
- UL approved: No. E72422
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |