PDP SEO Portlet

PS9123-F3-AX

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SOP Embossed T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS9123-F3-AX
Secondary Manufacturer Part#: PS9123-F3-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS9123 is an optically coupled high-speed, totem pole output isolator containing a GaAlAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip. The PS9123 is specified high CMR, high CTR and pulse width distortion with operating temperature.

  • High common mode transient immunity (CMH, CML = ±20 kV/µs TYP.)
  • Small package (SO-5)
  • Pulse width distortion ( |tPHL - tPLH| = 4 ns TYP.)
  • High-speed (15 Mbps)
  • High isolation voltage (BV = 3750 Vrms.)
  • Totem pole output
  • Tape product : PS9123 : 20 pcs (Tape 20 pcs cut)
  • Pb-Free product
  • Safety standards
    • UL approved: File No. E72422
    • CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.04286
5000+
$1.93243
10000+
$1.88158
20000+
$1.83333
40000+
$1.7875