PDP SEO Portlet

PS8802-2-F3-AX

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS8802-2-F3-AX
Secondary Manufacturer Part#: PS8802-2-F3-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
8 mA
45@16mA %
Surface Mount
2
-55 to 100 °C
DC
8SSOP
8
5.21 x 3.95 x 3.17 mm
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$3.18571
3000+
$3.04365
6000+
$3.0282
12000+
$3.01275
24000+
$2.9973