PDP SEO Portlet

PS8802-1-F3-AX

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SSOP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS8802-1-F3-AX
Secondary Manufacturer Part#: PS8802-1-F3-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS8802-1 are optically coupled isolators containing a GaAlAs LED on the light emitting diode (input side) and a PIN photodiode and a high-speed amplifier transistor on the output side on one chip. The PS8802-1 are designed specifically for high common mode transient immunity (CMR).

  • 40% reduction of mounting area (5-pin SOP × 2)
  • High common mode transient immunity (CMH, CML = ±15 kV/µs MIN.)
  • High supply voltage (Vcc = 35 V)
  • High isolation voltage (BV = 2500 Vrms.)
  • High-speed response (tPHL = 0.8 µs MAX., tPLH = 1.2 µs MAX.)
  • Ordering number of tape product: PS8802-1: 20 pcs (Tape 20 pcs cut)
  • Pb-Free product
  • Safety standards
    • UL approved: File No. E72422

Technical Attributes

Find Similar Parts

Description Value
Gold
260
8 mA
45@16mA %
Surface Mount
1
-55 to 100 °C
DC
8SSOP
8
5.21 x 3.95 x 3.17 mm
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.38571
3000+
$2.25676
6000+
$2.19737
12000+
$2.14103
24000+
$2.0875