PS8551AL4-V-E3-AX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18.14 dB | ||
| 76 dB | ||
| 1130 V | ||
| Surface Mount | ||
| 1 | ||
| 13.5@5V mA | ||
| 3.6, 2.7, 3.3 V | ||
| -40 to 105 °C | ||
| 8DIP SMD | ||
| T/R | ||
| Single Supply | ||
| Extended Industrial |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |