PS8501L2-AX
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Magazine
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: PS8501L2-AX
Secondary Manufacturer Part#: PS8501L2-AX
- RoHS 10 Compliant
- Tariff Charges
The PS8501L2 are 8-pin high speed photo couplers containing a GaAIAs LED on input side and a PN photodiode and a high speed amplifier transistor on output side on one chip. The PS8501L2 is lead bending type for long creep age distance (Gull-wing) for surface mount.
- Long creepage distance (8 mm MIN.: PS8501L1)
- High supply voltage (Vcc = 35 V MAX.)
- High speed response (tPHL, tPLH = 0.8 µs MAX.)
- High isolation voltage (BV = 5000 Vrms.)
- TTL, CMOS compatible with a resistor
- Ordering number of product: PS8501L2 : Magazine case 50 pcs
- Pb-Free product
- Safety standards
- UL approved: No. E72422
- CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
- BSI approved: No. 8937, 8938
- SEMKO approved: No. 615433
- NEMKO approved: No. P06207243
- DEMKO approved: No. 314091
- FIMKO approved: No. FI 22827
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 15@16mA % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.25 x 6.5 x 3.5 | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |