PDP SEO Portlet

PS8101-F3-AX

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS8101-F3-AX
Secondary Manufacturer Part#: PS8101-F3-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 mA
Gold
260
8 mA
35@16mA %
Surface Mount
1
-55 to 100 °C
DC
5SOP
5
3.4 x 4.4 x 2.5 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.2
5000+
$1.1426
10000+
$1.1368
20000+
$1.131
40000+
$1.1252