PS2911-1-V-F3-AX
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: PS2911-1-V-F3-AX
Secondary Manufacturer Part#: PS2911-1-V-F3-AX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 us | ||
| 1.1 V | ||
| 500 mA | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 40 mA | ||
| 40 V | ||
| 400@1mA % | ||
| 2500 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| Transistor | ||
| 4Mini Flat | ||
| 4 | ||
| 2.5 x 4.6 x 2.1 mm | ||
| 6 V | ||
| Mini Flat | ||
| 5 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |