PDP SEO Portlet

PS2911-1-F3-AX

Optocoupler, 1 Channel, SOP, 4 Pins, 50 mA, 2.5 kV, 100 %

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2911-1-F3-AX
Secondary Manufacturer Part#: PS2911-1-F3-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current transfer ratio (CTR = 200% typical at IF = 1mA, VCE = 5V)
  • High isolation voltage (BV = 2500 Vrms)

Technical Attributes

Find Similar Parts

Description Value
10 us
1.1 V
50 mA
Gold Over Nickel Palladium
260 °C
40 mA
40 V
400@1mA %
2500 Vrms
Surface Mount
1
-55 to 100 °C
Transistor
4Ultra Small Flat
4
4.6 x 2.5 x 2.1 mm
6 V
Ultra Small Flat
5 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  7000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.77027
7000+
$0.75497
14000+
$0.74412
28000+
$0.73359
56000+
$0.7125