PDP SEO Portlet

PS2845-4A-F3-AX

Optocoupler AC-IN 4-CH Transistor DC-OUT 12-Pin SOP Embossed T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2845-4A-F3-AX
Secondary Manufacturer Part#: PS2845-4A-F3-AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS2845-4A is an optically coupled isolator containing GaAs light emitting diodes and NPN silicon phototransistors. This product includes four channels in a single package for high-density mounting applications. The PS2845-4A is the world's smallest class of photo couplers and realizes about 50% reduction in mounting area compared.

  • Ultra small and thin package (12-pin ultra shrink SOP, Pin pitch 0.8 mm, 4.4 (L) × 5.6 (W) × 2.5 (H))
  • Common lead anode, cathode, collector common
  • High current transfer ratio (CTR = 200% TYP. @ If = ±1mA)
  • High isolation voltage (BV = 1500 Vrms.)
  • Pb-Free product
  • Ordering number of tape product: PS2845-4A : 2500 pcs/reel
  • Safety standards
    • UL approved: File No. E72422

Technical Attributes

Find Similar Parts

Description Value
500 mA
Gold over Nickel Palladium
260
20 mA
70 V
400@1mA %
Surface Mount
MSL 1 - Unlimited
4
-40 to 100 °C
DC
12SOP
12
4.4 x 5.6 x 2.5
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.67143
5000+
$3.5066
10000+
$3.4888
20000+
$3.471
40000+
$3.4532