PS2845-4A-AX
Optocoupler AC-IN 4-CH Transistor DC-OUT 12-Pin SOP
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: PS2845-4A-AX
Secondary Manufacturer Part#: PS2845-4A-AX
- RoHS 10 Compliant
- Tariff Charges
The PS2845-4A is an optically coupled isolator containing GaAs light emitting diodes and NPN silicon phototransistors. This product includes four channels in a single package for high-density mounting applications. The PS2845-4A is the world's smallest class of photo couplers and realizes about 50% reduction in mounting area compared.
- Ultra small and thin package (12-pin ultra shrink SOP, Pin pitch 0.8 mm, 4.4 (L) × 5.6 (W) × 2.5 (H))
- Common lead anode, cathode, collector common
- High current transfer ratio (CTR = 200% TYP. @ If = ±1mA)
- High isolation voltage (BV = 1500 Vrms.)
- Pb-Free product
- Ordering number of tape product: PS2845-4A : 2500 pcs/reel
- Safety standards
- UL approved: File No. E72422
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |