PDP SEO Portlet

PS2833-1-A

Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SOP Cut Tape

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2833-1-A
Secondary Manufacturer Part#: PS2833-1-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS2833-1 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon Darlington-connected phototransistor. The package is a Shrink SOP (Small Outline Package) type for high density mounting applications.

  • High collector to emitter voltage (Vceo = 350 V: PS2833-1)
  • Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
  • High isolation voltage (BV = 2500 Vrms.)
  • High current transfer ratio (CTR = 2000% TYP.)
  • Ordering number of tape product: PS2833-1
  • Safety standards
    • UL approved: No. E72422
    • BSI approved: No. 8315, 8316
    • UL approved: No. E72422

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$1.34667
100+
$1.31169
200+
$1.29487
400+
$1.27848
800+
$1.2625