PDP SEO Portlet

PS2811-4-F3-A

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2811-4-F3-A
Secondary Manufacturer Part#: PS2811-4-F3-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PS2811-4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications. The package is a Shrink SOP (Small Outline Package) type for high density mounting applications.

  • High current transfer ratio (CTR = 200% TYP. @ If = 1 mA)
  • High isolation voltage (BV = 2500 Vrms.)
  • Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
  • Ordering number of taping product: PS2811-4 : 2500 pcs/reel
  • Pb-Free product
  • Safety standards
    • UL approved: No. E72422
    • CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
    • DIN EN 60747-5-5 (VDE 0884-5) approved

Technical Attributes

Find Similar Parts

Description Value
Tin-Bismuth
260
40 mA
40 V
400@1mA %
Surface Mount
4
-55 to 100 °C
DC
16SSOP
16
5.2 x 4.4 x 1.5 mm
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.77143
5000+
$1.67568
10000+
$1.63158
20000+
$1.58974
40000+
$1.55