PS2811-1-V-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Embossed T/R
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: PS2811-1-V-F3-A
Secondary Manufacturer Part#: PS2811-1-V-F3-A
- RoHS 10 Compliant
- Tariff Charges
The PS2811-1 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications. The package is a Shrink SOP (Small Outline Package) type for high density mounting applications.
- High current transfer ratio (CTR = 200% TYP. @ If = 1 mA)
- High isolation voltage (BV = 2500 Vrms.)
- Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
- Ordering number of taping product: PS2811-1: 3500 pcs/reel
- Pb-Free product
- Safety standards
- UL approved: No. E72422
- CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
- DIN EN 60747-5-5 (VDE 0884-5) approved
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |